- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-P1825-0
Mueller Electric
BU-P1825-0
STACKABLE BANANA PLUG, BLACK 10PK
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mueller Electric |
| Part No: | BU-P1825-0 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Banana Plug |
| Gender: | PL |
| Body Orientation: | Right Angle |
| Mounting: | Cable Mount |
| Number of Contacts: | 1 |
| Wire Size: | 18-22 AWG |
| Housing Color: | Black |
| Maximum Current Rating: | 15 A |
| Operating Temperature: | 50(Max) °C |