- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- BU-87-9
BU-87-9
Mueller Electric
White Insulator for 85 Clip
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
White Insulator for 85 Clip
Search Keywords: BU879
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-87-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Insulator
-
Dimension:43 mm
-
Operating Temperature:-30 to 71 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
50
$0.769
250
$0.645
500
$0.625
1,000
$0.597
2,500
$0.563
5,000
$0.548
7,500
$0.533
10,000 +
$0.532
Click for Quote
Log in
to unlock special pricing