- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-85C
Mueller Electric
BU-85C
Crocodile Copper Clip - 10 Amp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-85C
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Crocodile Clip
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:10 A
-
Operating Temperature:N/A
-
Dimension:N/A