Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-75K

Black Kelvin Steel Clip - 10 Amp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black Kelvin Steel Clip - 10 Amp
Search Keywords: BU75K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-75K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Kelvin Clip
Gender: F
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Dimension: 41.28 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BU-75K RoHS compliant?
Yes, BU-75K is RoHS compliant.
What is the lead time for BU-75K?
The standard lead time for BU-75K is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.40
10
$17.23
25
$17.08
50
$16.95
100
$16.36
250
$16.32
500 +
$16.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!