- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-70
Mueller Electric
BU-70
Alligator Steel Clip - 5 Amp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Alligator Steel Clip - 5 Amp
Search Keywords: BU70
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-70
-
Alias/AKA:70
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Alligator Clip
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:5 A
-
Operating Temperature:N/A
-
Dimension:42.86 x 11.11 mm
Frequently Asked Questions
Is BU-70 RoHS compliant?
Yes, BU-70 is RoHS compliant.
What is the lead time for BU-70?
The standard lead time for BU-70 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Ships today, if you order in
Minimum Order Quantity:
25
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$0.881
250
$0.756
500
$0.722
1,000
$0.715
2,500
$0.713
5,000
$0.712
7,500
$0.710
10,000 +
$0.708
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT