- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-65-9
BU-65-9
Mueller Electric
Heavy Duty, Large Jaw Alligator Clip white
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Heavy Duty, Large Jaw Alligator Clip white
Search Keywords: BU659
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-65-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Alligator Clip
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Housing Color:White
-
Maximum Current Rating:30 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$6.33
25
$6.04
50
$5.92
100
$5.80
250
$5.64
500
$5.52
1,000 +
$5.39
Click for Quote
Log in
to unlock special pricing