Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-65-4

Heavy Duty, Large Jaw Alligator Clip Yellow

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Heavy Duty, Large Jaw Alligator Clip Yellow
Search Keywords: BU654
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-65-4
Unit of Measure: Per Each
RoHS: No
HTS: 8546900000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Alligator Clip
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Maximum Current Rating: 30 A
Dimension: 82.04 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BU-65-4 RoHS compliant?
No, BU-65-4 is not RoHS compliant.
What is the lead time for BU-65-4?
The standard lead time for BU-65-4 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.36
25
$6.08
50
$5.95
100
$5.83
250
$5.67
500
$5.55
1,000 +
$5.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!