- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-65-2
Mueller Electric
BU-65-2
The BU-65-2 is a red, fully insulated safety alligator clip rated for 30A and 1000V.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The BU-65-2 is a red, fully insulated safety alligator clip rated for 30A and 1000V.
Search Keywords: BU652
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-65-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Alligator Clip
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:30 A
-
Operating Temperature:N/A
-
Dimension:N/A
Frequently Asked Questions
Is BU-65-2 RoHS compliant?
Yes, BU-65-2 is RoHS compliant.
What is the lead time for BU-65-2?
The standard lead time for BU-65-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$8.42
25
$7.30
50
$7.23
100
$6.91
250
$6.53
500
$6.51
1,000
$6.49
2,500 +
$6.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT