- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-65-0
Mueller Electric
BU-65-0
Heavy Duty, Large Jaw Alligator Clip black
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heavy Duty, Large Jaw Alligator Clip black
Search Keywords: BU650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-65-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Alligator Clip
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:30 A
-
Operating Temperature:N/A
-
Dimension:N/A
Frequently Asked Questions
Is BU-65-0 RoHS compliant?
Yes, BU-65-0 is RoHS compliant.
What is the lead time for BU-65-0?
The standard lead time for BU-65-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
508
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$8.69
25
$7.30
50
$7.23
100
$6.91
250
$6.53
500
$6.51
1,000
$6.49
2,500 +
$6.18
Click for Quote
Log in
to unlock special pricing