- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-636-RED
BU-636-RED
Mueller Electric
Red Insulated Alligator Steel Clip - 10 Amp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Red Insulated Alligator Steel Clip - 10 Amp
Search Keywords: BU636RED
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-636-RED
-
Alias/AKA:BU-63-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Alligator Clip
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Maximum Current Rating:10 A
-
Dimension:57.15 x 4.76 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
271
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
25
$1.60
100
$1.45
250
$1.44
500
$1.38
1,000
$1.35
2,500
$1.34
5,000
$1.31
7,500 +
$1.30
Click for Quote
Log in
to unlock special pricing