- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-63-5
BU-63-5
Mueller Electric
Green Insulated Alligator Steel Clip - 10 Amp
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Green Insulated Alligator Steel Clip - 10 Amp
Search Keywords: BU635
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-63-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Alligator Clip
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:10 A
-
Operating Temperature:N/A
-
Dimension:58 x 10 x 9.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
25
$2.06
100
$1.67
250
$1.60
500
$1.55
1,000
$1.47
2,500
$1.43
5,000
$1.39
7,500 +
$1.38
Click for Quote
Log in
to unlock special pricing