- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-63-2
Mueller Electric
BU-63-2
Red Insulated Alligator Steel Clip - 10 Amp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Red Insulated Alligator Steel Clip - 10 Amp
Search Keywords: BU632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-63-2
-
Alias/AKA:BU-636-RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Alligator Clip
-
Gender:SKT
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:10 A
-
Operating Temperature:N/A
-
Dimension:57.15 x 4.76 mm
Frequently Asked Questions
Is BU-63-2 RoHS compliant?
Yes, BU-63-2 is RoHS compliant.
What is the lead time for BU-63-2?
The standard lead time for BU-63-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
259
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
25
$1.79
100
$1.53
250
$1.52
500
$1.47
1,000
$1.44
2,500
$1.35
5,000
$1.34
7,500 +
$1.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT