Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-63-0

Black Insulated Alligator Steel Clip - 10 Amp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black Insulated Alligator Steel Clip - 10 Amp
Search Keywords: BU630
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-63-0
Alias/AKA: BU-630-BLK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Alligator Clip
Gender: SKT
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Maximum Current Rating: 10 A
Dimension: 57.15 x 4.76 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BU-63-0 RoHS compliant?
Yes, BU-63-0 is RoHS compliant.
What is the lead time for BU-63-0?
The standard lead time for BU-63-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,345
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.64
100
$1.53
250
$1.52
500
$1.44
1,000
$1.41
2,500
$1.40
5,000
$1.39
7,500 +
$1.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!