- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- BU-62S-0
Mueller Electric
BU-62S-0
Black Insulator for 60 Clip silicone
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Black Insulator for 60 Clip silicone
Search Keywords: BU62S0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-62S-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Insulation
-
Dimension:47.66 x 13.77 mm
-
Operating Temperature:-40 to 80 °C
Product Guides
+
Frequently Asked Questions
Is BU-62S-0 RoHS compliant?
No, BU-62S-0 is not RoHS compliant.
What is the lead time for BU-62S-0?
The standard lead time for BU-62S-0 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
25
$0.795
250
$0.700
500
$0.667
1,000
$0.649
2,500
$0.646
5,000
$0.644
7,500
$0.643
10,000 +
$0.641
Click for Quote
Log in
to unlock special pricing