Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-6161-M-24-0

Black Shrouded Banana Plug on Both Ends-Silicone-1000V, 24" 18G

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Black Shrouded Banana Plug on Both Ends-Silicone-1000V, 24" 18G
Search Keywords: BU6161M240
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-6161-M-24-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 20 A
Connector Type: Banana Plug to Banana Plug
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BU-6161-M-24-0 RoHS compliant?
Yes, BU-6161-M-24-0 is RoHS compliant.
What is the lead time for BU-6161-M-24-0?
The standard lead time for BU-6161-M-24-0 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks can ship 12/18/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$23.03
5
$21.55
10
$20.55
25
$19.94
50
$19.36
100
$18.30
250 +
$17.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!