Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-60S

Alligator Steel Clip Screw - 10 Amp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Alligator Steel Clip Screw - 10 Amp
Search Keywords: BU60S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-60S
Alias/AKA: PF-60S
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544429090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Alligator Clip
Gender: SKT
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Maximum Current Rating: 10 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BU-60S RoHS compliant?
Yes, BU-60S is RoHS compliant.
What is the lead time for BU-60S?
The standard lead time for BU-60S is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 360
Ships today, if you order in
Minimum Order Quantity:
50
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.752
250
$0.628
500
$0.598
1,000
$0.561
2,500
$0.560
5,000
$0.558
7,500
$0.557
10,000 +
$0.555
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!