- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-60HS-5
Mueller Electric
BU-60HS-5
Green Alligator Steel Clip Acetate Handle & Screw - 10 Amp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mueller Electric |
| Part No: | BU-60HS-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544429090 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Alligator Clip |
| Body Orientation: | Straight |
| Number of Contacts: | 1 |
| Housing Color: | Black |
| Maximum Current Rating: | 0.41666666667 |