- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-60H-0
Mueller Electric
BU-60H-0
The BU-60H-0 is a phone tip alligator clip featuring an insulated acetate handle.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The BU-60H-0 is a phone tip alligator clip featuring an insulated acetate handle.
Search Keywords: BU60H0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-60H-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Alligator Clip
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:10 A
-
Operating Temperature:N/A
-
Dimension:56.75 mm
Product Guides
+
Frequently Asked Questions
Is BU-60H-0 RoHS compliant?
Yes, BU-60H-0 is RoHS compliant.
What is the lead time for BU-60H-0?
The standard lead time for BU-60H-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.067
250
$1.007
500
$0.980
1,000
$0.961
2,500
$0.956
5,000
$0.954
7,500
$0.951
10,000 +
$0.949
Click for Quote
Log in
to unlock special pricing