Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-60CHS-2

Red Alligator Copper Clip Acetate Handle - 10 Amp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Red Alligator Copper Clip Acetate Handle - 10 Amp
Search Keywords: BU60CHS2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-60CHS-2
Alias/AKA: 60CHS-RED
Unit of Measure: Per Each
RoHS: No
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Alligator Clip
Gender: SKT
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Maximum Current Rating: 10 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BU-60CHS-2 RoHS compliant?
No, BU-60CHS-2 is not RoHS compliant.
What is the lead time for BU-60CHS-2?
The standard lead time for BU-60CHS-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately Buy all 15 in-stock or the regular minimum order quantity of 25
Stock lot only:
15
Minimum Order Quantity:
25
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.804
25
$1.640
100
$1.470
250
$1.440
500
$1.420
1,000
$1.380
2,500
$1.360
5,000
$1.340
7,500 +
$1.330
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!