Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-55

Economy Steel Clip - 10 Amp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Economy Steel Clip - 10 Amp
Search Keywords: BU55
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-55
Unit of Measure: Per Each
RoHS: No
HTS: 8536694010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Test Clip
Body Orientation: Straight
Number of Contacts: 1
Maximum Current Rating: 10 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BU-55 RoHS compliant?
No, BU-55 is not RoHS compliant.
What is the lead time for BU-55?
The standard lead time for BU-55 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
2 Weeks can ship 11/26/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.102
250
$0.971
500
$0.936
1,000
$0.911
2,500
$0.906
5,000
$0.904
7,500
$0.902
10,000 +
$0.900
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!