- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-51C
Mueller Electric
BU-51C
Meter Testing Copper Clip - 20 Amp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Meter Testing Copper Clip - 20 Amp
Search Keywords: BU51C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-51C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Test Clip
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:N/A
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
-
Dimension:N/A
Frequently Asked Questions
Is BU-51C RoHS compliant?
Yes, BU-51C is RoHS compliant.
What is the lead time for BU-51C?
The standard lead time for BU-51C is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
616
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
10
$2.81
50
$2.48
250
$2.39
500
$2.34
1,000
$2.25
2,500
$2.24
5,000
$2.23
7,500 +
$2.22
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT