- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-5100-A-4-0
BU-5100-A-4-0
Mueller Electric
Black BNC Male Breakout Style to Tinned End Wires, 4" 20AWG PVC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Black BNC Male Breakout Style to Tinned End Wires, 4" 20AWG PVC
Search Keywords: BU5100A40
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-5100-A-4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
5
$14.66
25
$13.28
50
$12.69
100
$12.14
250
$11.64
500
$11.33
1,000 +
$11.18
Click for Quote
Log in
to unlock special pricing