- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-48B2E
Mueller Electric
BU-48B2E
Automotive Analyzer Steel Clip - 10 Amp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Automotive Analyzer Steel Clip - 10 Amp
Search Keywords: BU48B2E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-48B2E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Automotive Clip
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:14 AWG
-
Maximum Current Rating:10 A
-
Operating Temperature:N/A
-
Dimension:109 x 10 x 18 mm
Product Guides
+
Frequently Asked Questions
Is BU-48B2E RoHS compliant?
Yes, BU-48B2E is RoHS compliant.
What is the lead time for BU-48B2E?
The standard lead time for BU-48B2E is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,150
Can Ship immediately
Minimum Order Quantity:
25
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.216
250
$1.096
500
$1.000
1,000
$0.995
2,500
$0.993
5,000
$0.990
7,500
$0.988
10,000 +
$0.985
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT