- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-46A-0L
Mueller Electric
BU-46A-0L
Conn Test Clip Crimp/Solder ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Test Clip Crimp/Solder ST Cable Mount
Search Keywords: BU46A0L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-46A-0L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Test Clip
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:N/A
-
Wire Size:N/A
-
Maximum Current Rating:50 A
-
Operating Temperature:N/A
-
Dimension:98.42 mm
Product Guides
+
Frequently Asked Questions
Is BU-46A-0L RoHS compliant?
Yes, BU-46A-0L is RoHS compliant.
What is the lead time for BU-46A-0L?
The standard lead time for BU-46A-0L is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
10
$2.90
100
$2.36
250
$2.25
500
$2.16
1,000
$2.07
2,500
$2.01
5,000
$1.96
7,500 +
$1.94
Click for Quote
Log in
to unlock special pricing