Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-45C

Pee-Wee Copper Clip - 10 Amp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Pee-Wee Copper Clip - 10 Amp
Search Keywords: BU45C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-45C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Test Clip
Gender: SKT
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Maximum Current Rating: 10 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BU-45C RoHS compliant?
Yes, BU-45C is RoHS compliant.
What is the lead time for BU-45C?
The standard lead time for BU-45C is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 338
Ships today, if you order in
On Order:
1,338   can ship 12/14/26
Minimum Order Quantity:
25
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.62
100
$1.36
250
$1.35
500
$1.33
1,000
$1.24
2,500
$1.23
5,000
$1.22
7,500 +
$1.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!