- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-41APN
Mueller Electric
BU-41APN
Plier-Type Steel Clip - 200 Amp - clip only
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Plier-Type Steel Clip - 200 Amp - clip only
Search Keywords: BU41APN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-41APN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Battery Clip
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:1 AWG
-
Maximum Current Rating:200 A
-
Operating Temperature:N/A
-
Dimension:153 x 19 mm
Product Guides
+
Frequently Asked Questions
Is BU-41APN RoHS compliant?
No, BU-41APN is not RoHS compliant.
What is the lead time for BU-41APN?
The standard lead time for BU-41APN is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
5
$4.45
25
$4.25
100
$4.08
250
$3.97
500
$3.88
1,000 +
$3.80
Click for Quote
Log in
to unlock special pricing