- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-4062-M-39-0
Mueller Electric
BU-4062-M-39-0
Black Shrouded Right Angle Banana Plug to Safety Prod-Silicone, 39" 18G
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Black Shrouded Right Angle Banana Plug to Safety Prod-Silicone, 39" 18G
Search Keywords: BU4062M390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-4062-M-39-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:20 A
-
Connector Type:Banana Plug to Test Point
Product Guides
+
Frequently Asked Questions
Is BU-4062-M-39-0 RoHS compliant?
Yes, BU-4062-M-39-0 is RoHS compliant.
What is the lead time for BU-4062-M-39-0?
The standard lead time for BU-4062-M-39-0 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$33.81
5
$31.63
10
$30.17
25
$29.27
50
$28.01
100
$26.86
250 +
$26.15
Click for Quote
Log in
to unlock special pricing