- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-4061-M-39-2
Mueller Electric
BU-4061-M-39-2
Red Shrouded Banana Plug to Safety Test Prod-Silicone, 39" 18G
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Red Shrouded Banana Plug to Safety Test Prod-Silicone, 39" 18G
Search Keywords: BU4061M392
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-4061-M-39-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:20 A
-
Connector Type:Banana Plug to Test Point
Product Guides
+
Frequently Asked Questions
Is BU-4061-M-39-2 RoHS compliant?
Yes, BU-4061-M-39-2 is RoHS compliant.
What is the lead time for BU-4061-M-39-2?
The standard lead time for BU-4061-M-39-2 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$33.67
5
$31.50
10
$30.05
25
$29.15
50
$27.90
100
$26.75
250 +
$26.04
Click for Quote
Log in
to unlock special pricing