Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-34X

Micro-Alligator Stainless Steel Clip - 5 Amp

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Micro-Alligator Stainless Steel Clip - 5 Amp
Search Keywords: BU34X
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-34X
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Alligator Clip
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Wire Size: 18 AWG
Maximum Current Rating: 5 A
Dimension: 28 x 5.1 x 7.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BU-34X RoHS compliant?
No, BU-34X is not RoHS compliant.
What is the lead time for BU-34X?
The standard lead time for BU-34X is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately Buy all 9 in-stock or the regular minimum order quantity of 25
Stock lot only:
9
Minimum Order Quantity:
25
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.2166
25
$1.1060
250
$0.9570
500
$0.9480
1,000
$0.9020
2,500
$0.8980
5,000
$0.8950
7,500
$0.8930
10,000 +
$0.8910
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!