Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-32614-2

RETRACTABLE BANANA PLUG RED

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
RETRACTABLE BANANA PLUG RED
Search Keywords: BU326142
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-32614-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Banana Plug
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Wire Size: 14-18 AWG
Housing Color: Red
Maximum Current Rating: 20 A
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BU-32614-2 RoHS compliant?
No, BU-32614-2 is not RoHS compliant.
What is the lead time for BU-32614-2?
The standard lead time for BU-32614-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.34
25
$6.14
50
$6.05
100
$5.96
250
$5.84
500
$5.75
1,000 +
$5.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!