- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-3261410-9
Mueller Electric
BU-3261410-9
RETRACTABLE BANANA PLUG WHITE
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
RETRACTABLE BANANA PLUG WHITE
Search Keywords: BU32614109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-3261410-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:10-12 AWG
-
Housing Color:White
-
Maximum Current Rating:45 A
-
Operating Temperature:105(Max) °C
Product Guides
+
Frequently Asked Questions
Is BU-3261410-9 RoHS compliant?
No, BU-3261410-9 is not RoHS compliant.
What is the lead time for BU-3261410-9?
The standard lead time for BU-3261410-9 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$8.84
25
$8.02
50
$7.66
100
$7.43
250
$7.03
500
$6.84
1,000 +
$6.75
Click for Quote
Log in
to unlock special pricing