- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-3261410-2
Mueller Electric
BU-3261410-2
RETRACTABLE BANANA PLUG RED
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mueller Electric |
| Part No: | BU-3261410-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Banana Plug |
| Gender: | PL |
| Body Orientation: | Straight |
| Number of Contacts: | 1 |
| Wire Size: | 10-12 AWG |