Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-3261410-0

RETRACTABLE BANANA PLUG BLACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
RETRACTABLE BANANA PLUG BLACK
Search Keywords: BU32614100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-3261410-0
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Banana Plug
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Wire Size: 10-12 AWG
Housing Color: Black
Maximum Current Rating: 45 A
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BU-3261410-0 RoHS compliant?
No, BU-3261410-0 is not RoHS compliant.
What is the lead time for BU-3261410-0?
The standard lead time for BU-3261410-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.38
25
$6.17
50
$6.08
100
$5.99
250
$5.88
500
$5.79
1,000 +
$5.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!