Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-32603-2

The BU-32603-2 is a red, IEC 1010 compliant, shrouded banana plug designed for solder connection to 14-18 AWG wire.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The BU-32603-2 is a red, IEC 1010 compliant, shrouded banana plug designed for solder connection to 14-18 AWG wire.
Search Keywords: BU326032
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-32603-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Banana Plug
Gender: PL
Body Orientation: Straight
Mounting: Cable Mount
Number of Contacts: 1
Maximum Current Rating: 20 A
Dimension: 48.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BU-32603-2 RoHS compliant?
Yes, BU-32603-2 is RoHS compliant.
What is the lead time for BU-32603-2?
The standard lead time for BU-32603-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 325
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.75
25
$8.15
50
$8.07
100
$7.75
250
$7.73
500
$7.52
1,000 +
$7.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!