- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-32101-2
Mueller Electric
BU-32101-2
Red Insulated Banana Jack to Standard Banana Plug
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mueller Electric |
| Part No: | BU-32101-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536698000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Banana Adapter |
| Gender: | F/PL |
| Body Orientation: | Straight |
| Number of Contacts: | 1/1 |
| Maximum Current Rating: | 15 A |
| Dimension: | 66.3 mm |