- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-31603-2
Mueller Electric
BU-31603-2
Red Pressfit Insulated Banana Jack-Spade Lug Connection
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Red Pressfit Insulated Banana Jack-Spade Lug Connection
Search Keywords: BU316032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-31603-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Jack
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:10 A
-
Operating Temperature:N/A
-
Dimension:34.8 mm
Product Guides
+
Frequently Asked Questions
Is BU-31603-2 RoHS compliant?
Yes, BU-31603-2 is RoHS compliant.
What is the lead time for BU-31603-2?
The standard lead time for BU-31603-2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
10
$5.88
50
$4.05
100
$3.77
250
$3.68
500
$3.54
1,000
$3.50
2,500
$3.49
5,000 +
$3.48
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT