- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-3131-A-24-YEL
BU-3131-A-24-YEL
Mueller Electric
Cable Assembly PVC 0.6m 20AWG Alligator Clip to Alligator Clip Crimp-Crimp
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cable Assembly PVC 0.6m 20AWG Alligator Clip to Alligator Clip Crimp-Crimp
Search Keywords: BU3131A24YEL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-3131-A-24-YEL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:5 A
-
Connector Type:Alligator Clip to Alligator Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$3.08
10
$3.02
25
$2.96
50
$2.90
100
$2.84
250
$2.78
500 +
$2.73
Click for Quote
Log in
to unlock special pricing