Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-3131-A-24-2

Red Insulated Mini-Alligator Clip on Both Ends, 24" 20G PVC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Red Insulated Mini-Alligator Clip on Both Ends, 24" 20G PVC
Search Keywords: BU3131A242
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-3131-A-24-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 5 A
Connector Type: Alligator Clip to Alligator Clip
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BU-3131-A-24-2 RoHS compliant?
No, BU-3131-A-24-2 is not RoHS compliant.
What is the lead time for BU-3131-A-24-2?
The standard lead time for BU-3131-A-24-2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks can ship 12/7/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$10.24
25
$9.28
50
$8.87
100
$8.61
250
$8.14
500
$7.92
1,000 +
$7.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!