Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-3110410-5

STACKABLE PLUG 10 AWG GREEN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
STACKABLE PLUG 10 AWG GREEN
Search Keywords: BU31104105
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-3110410-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Banana Plug
Maximum Current Rating: 45 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BU-3110410-5 RoHS compliant?
Yes, BU-3110410-5 is RoHS compliant.
What is the lead time for BU-3110410-5?
The standard lead time for BU-3110410-5 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks can ship 11/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$9.10
25
$8.25
50
$7.88
100
$7.65
250
$7.23
500
$7.04
1,000 +
$6.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!