- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-31104-0
Mueller Electric
BU-31104-0
Black Stackable Banana Plug
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Black Stackable Banana Plug
Search Keywords: BU311040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-31104-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Banana Plug
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:16-22 AWG
-
Maximum Current Rating:20 A
-
Operating Temperature:N/A
-
Dimension:53 x 19 x 11 mm
Product Guides
+
Frequently Asked Questions
Is BU-31104-0 RoHS compliant?
No, BU-31104-0 is not RoHS compliant.
What is the lead time for BU-31104-0?
The standard lead time for BU-31104-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
5
$8.92
25
$7.81
50
$7.73
100
$7.43
250
$7.42
500
$7.28
1,000 +
$7.13
Click for Quote
Log in
to unlock special pricing