Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-3030-A-36-0

Alligator Test Clip Patch Cord, 36"

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Alligator Test Clip Patch Cord, 36"
Search Keywords: BU3030A360
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-3030-A-36-0
Alias/AKA: BU-3030-A-36-BLK
Unit of Measure: Per Each
RoHS: No
HTS: 8536694010
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 10 A
Connector Type: Alligator Clip to Alligator Clip
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is BU-3030-A-36-0 RoHS compliant?
No, BU-3030-A-36-0 is not RoHS compliant.
What is the lead time for BU-3030-A-36-0?
The standard lead time for BU-3030-A-36-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.48
25
$7.23
50
$7.13
100
$7.03
250
$6.89
500
$6.78
1,000 +
$6.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!