- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-3030-A-24-BLK
Mueller Electric
BU-3030-A-24-BLK
Cable Assembly PVC 0.6m 20AWG Alligator Clip to Alligator Clip Crimp-Crimp
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-3030-A-24-BLK
-
Alias/AKA:BU-3030-A-24-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:10 A
-
Connector Type:Alligator Clip to Alligator Clip