- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-3030-A-24-2
Mueller Electric
BU-3030-A-24-2
Alligator Test Clip Patch Cord, 24"
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Alligator Test Clip Patch Cord, 24"
Search Keywords: BU3030A242
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-3030-A-24-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:10 A
-
Connector Type:Alligator Clip to Alligator Clip
Frequently Asked Questions
Is BU-3030-A-24-2 RoHS compliant?
Yes, BU-3030-A-24-2 is RoHS compliant.
What is the lead time for BU-3030-A-24-2?
The standard lead time for BU-3030-A-24-2 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
2 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$18.304
5
$16.640
25
$10.750
50
$10.150
100
$9.720
250
$9.410
500
$9.330
1,000 +
$9.300
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT