- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-3030-A-12-0
BU-3030-A-12-0
Mueller Electric
Alligator Test Clip Patch Cord, 12"
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Alligator Test Clip Patch Cord, 12"
Search Keywords: BU3030A120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-3030-A-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:10 A
-
Connector Type:Alligator Clip to Alligator Clip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$8.525
5
$7.750
25
$7.360
50
$7.190
100
$7.090
250
$6.900
500
$6.810
1,000 +
$6.770
Click for Quote
Log in
to unlock special pricing