- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-2929-M-39-0
Mueller Electric
BU-2929-M-39-0
Black Unshrouded Banana Plug on Both Ends 39" 18G Silicone
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Black Unshrouded Banana Plug on Both Ends 39" 18G Silicone
Search Keywords: BU2929M390
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-2929-M-39-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:20 A
-
Connector Type:1POS Banana to 1POS Banana
Product Guides
+
Frequently Asked Questions
Is BU-2929-M-39-0 RoHS compliant?
No, BU-2929-M-39-0 is not RoHS compliant.
What is the lead time for BU-2929-M-39-0?
The standard lead time for BU-2929-M-39-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
5
$19.12
10
$16.80
25
$15.97
50
$15.81
100
$15.34
250
$15.30
500 +
$15.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT