- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- BU-27CGW
Mueller Electric
BU-27CGW
Geophone Copper Clip-Wide - 40 Amp
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Geophone Copper Clip-Wide - 40 Amp
Search Keywords: BU27CGW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-27CGW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Test Clip
-
Gender:N/A
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Number of Contacts:1
-
Wire Size:N/A
-
Maximum Current Rating:40 A
-
Operating Temperature:N/A
-
Dimension:N/A
Frequently Asked Questions
Is BU-27CGW RoHS compliant?
Yes, BU-27CGW is RoHS compliant.
What is the lead time for BU-27CGW?
The standard lead time for BU-27CGW is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
10
$2.70
50
$2.56
250
$2.47
500
$2.41
1,000
$2.24
2,500
$2.23
5,000
$2.22
7,500 +
$2.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT