- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-2741-D-48-2
BU-2741-D-48-2
Mueller Electric
Red Test Prod to Right Angle Unshrouded Banana Plug, 48" 18G PVC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Red Test Prod to Right Angle Unshrouded Banana Plug, 48" 18G PVC
Search Keywords: BU2741D482
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-2741-D-48-2
-
Alias/AKA:BU-2741-D-48-RED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:10 A
-
Connector Type:1POS Banana Plug to Test Prod
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$9.78
25
$8.86
50
$8.46
100
$8.22
250
$7.77
500
$7.56
1,000 +
$7.46
Click for Quote
Log in
to unlock special pricing