- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-2741-D-48-0
BU-2741-D-48-0
Mueller Electric
Black Test Prod to Right Angle Unshrouded Banana Plug, 48" 18G PVC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Black Test Prod to Right Angle Unshrouded Banana Plug, 48" 18G PVC
Search Keywords: BU2741D480
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-2741-D-48-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:10 A
-
Connector Type:1POS Banana Plug to Test Prod
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$7.06
25
$6.83
50
$6.74
100
$6.64
250
$6.51
500
$6.41
1,000 +
$6.31
Click for Quote
Log in
to unlock special pricing