- Home ›
- All Products›
- Test & Measurement Equipment ›
- Accessories ›
- Test Clips, Leads & Probes ›
- BU-2323-10-36-0
Mueller Electric
BU-2323-10-36-0
Test Lead: Stackable, Retractable Banana Plugs, 10 AWG, 36 Inch
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Test Lead: Stackable, Retractable Banana Plugs, 10 AWG, 36 Inch
Search Keywords: BU232310360
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mueller Electric
-
Part No:BU-2323-10-36-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544429090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:45 A
-
Connector Type:Banana Plug to Banana Plug
Frequently Asked Questions
Is BU-2323-10-36-0 RoHS compliant?
No, BU-2323-10-36-0 is not RoHS compliant.
What is the lead time for BU-2323-10-36-0?
The standard lead time for BU-2323-10-36-0 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$65.53
5
$45.33
10
$39.69
25
$38.83
50
$37.61
100
$37.26
250 +
$37.17
Click for Quote
Log in
to unlock special pricing