Image is representational - see manufacturer specifications

Mueller Electric Authorized Distributor

BU-2323-10-120-2

Test Lead: Stackable, Retractable Banana Plugs, 10 AWG, 120 Inch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Test Lead: Stackable, Retractable Banana Plugs, 10 AWG, 120 Inch
Search Keywords: BU2323101202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mueller Electric
Part No: BU-2323-10-120-2
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Current Rating: 45 A
Connector Type: Banana Plug to Banana Jack
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is BU-2323-10-120-2 RoHS compliant?
Yes, BU-2323-10-120-2 is RoHS compliant.
What is the lead time for BU-2323-10-120-2?
The standard lead time for BU-2323-10-120-2 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/25/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$75.97
5
$50.94
10
$46.59
25
$44.14
50
$44.03
100
$43.92
250 +
$43.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!